


5-867052-1 | |
|---|---|
DigiKey Part Number | A36217TR-ND - Tape & Reel (TR) A36217CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-867052-1 |
Description | CONN 20AWG CRMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-867052-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.64800 | £6.48 |
| 25 | £0.60720 | £15.18 |
| 50 | £0.57820 | £28.91 |
| 100 | £0.55060 | £55.06 |
| 250 | £0.51608 | £129.02 |
| 500 | £0.49144 | £245.72 |
| 1,000 | £0.46796 | £467.96 |
| 2,500 | £0.44171 | £1,104.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.41610 | £2,912.70 |
| 14,000 | £0.39626 | £5,547.64 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |















