


7-2149520-5 | |
|---|---|
DigiKey Part Number | A117743-ND |
Manufacturer | |
Manufacturer Product Number | 7-2149520-5 |
Description | CONN ARRAY PLUG 6POS PCB TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Array, Male Pins Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-2149520-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.976" (24.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | £30.90817 | £166,904.12 |
| Unit Price without VAT: | £30.90817 |
|---|---|
| Unit Price with VAT: | £37.08980 |


