


5-2149521-1 | |
|---|---|
DigiKey Part Number | A117691-ND |
Manufacturer | |
Manufacturer Product Number | 5-2149521-1 |
Description | CONN ARRAY RCPT 6POS PCB TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Array, Female Sockets Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-2149521-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £18.89119 | £9,067.77 |
| Unit Price without VAT: | £18.89119 |
|---|---|
| Unit Price with VAT: | £22.66943 |



