
6-5175710-1 | |
|---|---|
DigiKey Part Number | 6-5175710-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-5175710-1 |
Description | CONN D-TYPE PLUG 30P VERT KINKED |
Customer Reference | |
Detailed Description | 30 Position D-Type, Board to Board Plug, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6-5175710-1 Models |
Category | Termination Kinked Pin |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Voltage Rating 100V |
Connector Type Plug, Female Sockets | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
Contact Type Signal |

