30 D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 2,192 Marketplace | 3,584 : £4.62865 Tray | Tray Box | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | Board Lock | |||
0 In Stock Check Lead Time | 1,680 : £4.08005 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | 2,048 : £4.13107 Box | Box | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | Board Lock | |||
0 In Stock Check Lead Time | 1,680 : £4.15955 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1,680 : £4.38442 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 2,016 : £4.59457 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 144 : £7.11326 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | 1 : £7.81000 Bulk | Bulk | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1 : £13.26000 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | 1 : £13.41000 Bulk | Bulk | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Micro-D | Plug, Male Pins | 30 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Wire Leads | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | Flash | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | - | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - |