
6-5173280-1 | |
|---|---|
DigiKey Part Number | 6-5173280-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-5173280-1 |
Description | CONN D-TYPE CAP 30POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position D-Type, Board to Board Cap, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6-5173280-1 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Cap, Male Pins | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | £4.38442 | £7,365.83 |
| Unit Price without VAT: | £4.38442 |
|---|---|
| Unit Price with VAT: | £5.26130 |


