
5174217-1 | |
|---|---|
DigiKey Part Number | 5174217-1-ND |
Manufacturer | |
Manufacturer Product Number | 5174217-1 |
Description | CONN D-TYPE PLUG 30POS R/A SLDR |
Customer Reference | |
Detailed Description | 30 Position D-Type, Board to Board Plug, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5174217-1 Models |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Obsolete | Backset Spacing 0.204" (5.20mm) |
Connector Style | Features Board Lock |
Connector Type Plug, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Termination Solder |



