40973 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,285
Unit Price: £0.55000
Datasheet
Ring Terminal Connector 1/4 Stud D-Shaped 12-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40973

DigiKey Part Number
A111169TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
40973
Description
CONN RING D-SHAPE 12-14AWG #1/4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 12-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40973 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.425" (10.80mm)
Length - Overall
0.950" (24.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.14704£14,704.00
Unit Price without VAT:£0.14704
Unit Price with VAT:£0.17645