
41604 | |
|---|---|
DigiKey Part Number | A118928TR-ND - Tape & Reel (TR) A118928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41604 |
Description | CONN RING D-SHAPE 12-14AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.425" (10.80mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.47100 | £4.71 |
| 25 | £0.44200 | £11.05 |
| 50 | £0.42080 | £21.04 |
| 100 | £0.40070 | £40.07 |
| 250 | £0.37552 | £93.88 |
| 500 | £0.35758 | £178.79 |
| 1,000 | £0.34051 | £340.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31511 | £945.33 |
| 6,000 | £0.30008 | £1,800.48 |
| 9,000 | £0.29162 | £2,624.58 |
| 15,000 | £0.28130 | £4,219.50 |
| 21,000 | £0.27471 | £5,768.91 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |











