Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1447184-2 | |
|---|---|
DigiKey Part Number | 17-4-1447184-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1447184-2 |
Description | FSN-21.5A-20=JUMPER NOMEX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.500" (38.10mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.52917 | £5,058.34 |
| Unit Price without VAT: | £2.52917 |
|---|---|
| Unit Price with VAT: | £3.03500 |


