
FSK-21.5A-20 | |
|---|---|
DigiKey Part Number | 1111-FSK-21.5A-20-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21.5A-20 |
Description | FFC/FPC JUMPER CABLES FSK-21.5A- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.500" (38.10mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.45009 | £2,450.09 |
| Unit Price without VAT: | £2.45009 |
|---|---|
| Unit Price with VAT: | £2.94011 |

