323834 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.46000
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: £0.00000
Datasheet
New at DigiKey
Image for 323834 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323834

DigiKey Part Number
17-323834-ND
Manufacturer
Manufacturer Product Number
323834
Description
BUDG SPD 22-16COMM 22-18MIL 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.451" (11.46mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.065" (1.65mm)
Material - Insulation
-
Length - Ring Center to Termination
0.156" (3.96mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.119" (3.02mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.32333£323.33
Manufacturers Standard Package
Unit Price without VAT:£0.32333
Unit Price with VAT:£0.38800