321463 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.32333
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: £0.00000
Datasheet
4 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321463

DigiKey Part Number
A09000-ND
Manufacturer
Manufacturer Product Number
321463
Description
CONN SPADE TERM 16-22AWG #4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
321463 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.451" (11.46mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.156" (3.96mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.119" (3.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.39400£3.94
25£0.36960£9.24
50£0.35160£17.58
100£0.33480£33.48
250£0.31380£78.45
500£0.29884£149.42
1,000£0.28456£284.56
3,000£0.26333£789.99
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200