
2821720-2 | |
|---|---|
DigiKey Part Number | A126596-ND |
Manufacturer | |
Manufacturer Product Number | 2821720-2 |
Description | CBL ASSY IFP PL TO LEC RCP 1.33' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug (2) to LEC Receptacle 1.33' (405.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821720-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | IFP Plug (2) to LEC Receptacle | |
Length | 1.33' (405.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £167.12000 | £167.12 |
| 10 | £142.07200 | £1,420.72 |
| 25 | £133.18840 | £3,329.71 |
| 50 | £131.18180 | £6,559.09 |
| Unit Price without VAT: | £167.12000 |
|---|---|
| Unit Price with VAT: | £200.54400 |


