Cable Assembly IFP Plug (2) to LEC Receptacle 0.68' (208.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2821720-1

DigiKey Part Number
A126595-ND
Manufacturer
Manufacturer Product Number
2821720-1
Description
CBL ASSY IFP PL TO LEC RCP 0.68'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly IFP Plug (2) to LEC Receptacle 0.68' (208.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2821720-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
IFP Plug (2) to LEC Receptacle
Length
0.68' (208.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Intel Omni-Path (OPA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£156.21000£156.21
10£132.79600£1,327.96
25£124.49320£3,112.33
50£121.84480£6,092.24
Manufacturers Standard Package
Unit Price without VAT:£156.21000
Unit Price with VAT:£187.45200
Alternate Length
CBL ASSY IFP PL TO LEC RCP 1.33'
In-Stock: 100
Unit Price: £167.12000