
170292-1 | |
|---|---|
DigiKey Part Number | 170292-1-ND |
Manufacturer | |
Manufacturer Product Number | 170292-1 |
Description | CONTACT PIN SZ 2.0MM CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |


