
170279-1 | |
|---|---|
DigiKey Part Number | 17-170279-1TR-ND - Tape & Reel (TR) 17-170279-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170279-1 |
Description | CONTACT PIN SZ 2.0MM CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170279-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.14120 | £3.53 |
| 50 | £0.13440 | £6.72 |
| 100 | £0.12790 | £12.79 |
| 250 | £0.11988 | £29.97 |
| 500 | £0.11414 | £57.07 |
| 1,000 | £0.10868 | £108.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10052 | £402.08 |
| 8,000 | £0.09572 | £765.76 |
| 12,000 | £0.09302 | £1,116.24 |
| 20,000 | £0.08973 | £1,794.60 |
| 28,000 | £0.08762 | £2,453.36 |
| 40,000 | £0.08545 | £3,418.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |





