145154-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 34
Unit Price: £6.62000
Datasheet
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145154-8

DigiKey Part Number
145154-8-ND
Manufacturer
Manufacturer Product Number
145154-8
Description
CONN PCI CARDEDGE FML 120P 0.050
Customer Reference
Detailed Description
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
PCI™
Gender
Female
Number of Positions/Bay/Row
11; 49
Number of Positions
120
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes