120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
5145154-8
5145154-8

5145154-8

DigiKey Part Number
A97906-ND
Manufacturer
Manufacturer Product Number
5145154-8
Description
CONN PCI CARDEDGE FML 120P 0.050
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
5145154-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
PCI™
Gender
Female
Number of Positions/Bay/Row
11; 49
Number of Positions
120
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.62000£6.62
10£5.62600£56.26
35£5.14943£180.23
70£4.90371£343.26
105£4.76533£500.36
280£4.44682£1,245.11
525£4.25404£2,233.37
1,015£4.06090£4,121.81
Manufacturers Standard Package
Unit Price without VAT:£6.62000
Unit Price with VAT:£7.94400