Image for PKD100B1/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKD100B1/4

DigiKey Part Number
PKD100B1/4-ND
Manufacturer
Manufacturer Product Number
PKD100B1/4
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Plastic with Aluminum Skirt Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
1.000" (25.40mm), 1.290" (32.70mm) Skirt
Height
0.590" (14.99mm)
Indicator
Arrow on Skirt
Material
Plastic with Aluminum Skirt
Color
Black
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.