Image for K1250A1/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1250A1/4

DigiKey Part Number
K1250A1/4-ND
Manufacturer
Manufacturer Product Number
K1250A1/4
Description
KNOB FLUTED 0.250" METAL
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Style
Cylindrical
Type
Fluted
Shaft Size
0.250" (6.35mm)
Diameter
1.252" (31.80mm)
Height
0.750" (19.05mm)
Indicator
Line on Side
Material
Metal
Color
Natural
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
KNOB FLUTED 0.250" METAL
In-Stock: 201
Unit Price: £10.44392