



JPS10-2Y | |
|---|---|
DigiKey Part Number | 1122-1001-ND |
Manufacturer | |
Manufacturer Product Number | JPS10-2Y |
Description | SSR RELAY SPST-NO 25A 0-250V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 25 A | |
Termination Style | Solder Hook | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | Military | |
Qualification | MIL-PRF-28750D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,756.55700 | £17,565.57 |
| Unit Price without VAT: | £1,756.55700 |
|---|---|
| Unit Price with VAT: | £2,107.86840 |


