Module Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 In Stock 140 Factory | 1 : £8.67000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 5 V ~ 48 V | 100 mA | - | Screw Terminal | -20°C ~ 60°C | Module | - | CE, cULus | - | - | |||
367 In Stock 990 Factory | 1 : £12.48000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 100 mA | - | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cULus, EAC | - | - | |||
122 In Stock | 1 : £13.48000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 500 mA | - | Screw Terminal | -20°C ~ 60°C | Module | - | CE, cULus, EAC | - | - | |||
137 In Stock | 1 : £20.22000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 0 V ~ 24 V | 100 mA | - | Screw Terminal | -25°C ~ 50°C | Module | - | cULus | - | - | |||
1,833 In Stock 329 Factory | 1 : £24.78000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
110 In Stock | 1 : £25.10000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 5 A | - | PC Pin | -25°C ~ 60°C | Module | - | cURus, GL | - | - | |||
717 In Stock 20 Factory | 1 : £25.43000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
153 In Stock | 1 : £26.16000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 12 V ~ 275 V | 2 A | - | Screw Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
301 In Stock | 1 : £31.54000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 8VDC | 24 V ~ 280 V | 20 A | - | Quick Connect - 0.187"/0.250" | -30°C ~ 80°C | Module | - | CE, cURus, TUV | - | - | |||
274 In Stock 70 Factory | 1 : £34.81000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
184 In Stock 140 Factory | 1 : £34.81000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
1,366 In Stock | 1 : £37.34000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
133 In Stock | 1 : £38.77000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
61 In Stock | 1 : £40.36000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 600 V | 40 A | 14 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
438 In Stock | 1 : £40.92000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
66 In Stock | 1 : £41.21000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 30 V | 100 mA | - | Spring Terminal | -40°C ~ 70°C | Module | - | EAC, UL | - | - | |||
43 In Stock | 1 : £41.21000 Bulk | - | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 30 V | 100 mA | - | Spring Terminal | -40°C ~ 70°C | Module | - | CCC, CE, EAC, UKEx, UL | - | - | ||
27 In Stock | 1 : £42.58000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
77 In Stock 310 Factory | 1 : £43.49000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
5,512 In Stock | 1 : £45.05000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
55 In Stock | 1 : £45.93000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
59 In Stock | 1 : £46.01000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
46 In Stock | 1 : £51.92000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 12 ~ 48VDC | 3 V ~ 53 V | 4 A | - | Spring Terminal | -40°C ~ 70°C | Module | - | EAC | - | - | |||
77 In Stock | 1 : £53.00000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 6 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
86 In Stock | 1 : £54.75000 Bulk | - | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 0 V ~ 30 V | 3 A | - | Spring Terminal | -20°C ~ 70°C | Module | - | ATEX, BV, CCC, DNV, EAC, IECEx, PRS, UL | - | - |