
FW1201A00 | |
|---|---|
DigiKey Part Number | FW1201A00-ND |
Manufacturer | |
Manufacturer Product Number | FW1201A00 |
Description | FW1201A00=FW FULL SIZE RELAY 2 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6.3VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.2 VDC |
Packaging Bulk | Must Release Voltage 0.35 VDC |
Part Status Discontinued at DigiKey | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Relay Type |
Coil Current 180 mA | Coil Resistance 35 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £178.35850 | £3,567.17 |
| Unit Price without VAT: | £178.35850 |
|---|---|
| Unit Price with VAT: | £214.03020 |

