
CEW-1C-24A | |
|---|---|
DigiKey Part Number | CEW-1C-24A-ND |
Manufacturer | |
Manufacturer Product Number | CEW-1C-24A |
Description | CEW-1C-24A = HALF 10A.1POLE.SI |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 37.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 13.5 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 700 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £591.61400 | £5,916.14 |
| Unit Price without VAT: | £591.61400 |
|---|---|
| Unit Price with VAT: | £709.93680 |

