General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

B07D034BE2-0135

DigiKey Part Number
A139074-ND
Manufacturer
Manufacturer Product Number
B07D034BE2-0135
Description
RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Hermetically
Mfr
Must Operate Voltage
65 VDC
Series
Must Release Voltage
7.7 VDC
Packaging
Bulk
Operate Time
15 ms
Part Status
Active
Release Time
15 ms
Mounting Type
Operating Temperature
-65°C ~ 125°C
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
10 A
Grade
Military
Switching Voltage
28VDC - Nom
Qualification
MIL-R-5757/23
Coil Current
15.8 mA
Coil Resistance
7.6 kOhms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£278.35000£278.35
10£247.81200£2,478.12
25£236.59960£5,914.99
Manufacturers Standard Package
Unit Price without VAT:£278.35000
Unit Price with VAT:£334.02000