
81044/6-14-0 | |
|---|---|
DigiKey Part Number | 81044/6-14-0-ND |
Manufacturer | |
Manufacturer Product Number | 81044/6-14-0 |
Description | HOOK-UP STRND 14AWG 600V BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.115" (2.92mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/27 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.31539 | £6,576.95 |
| Unit Price without VAT: | £1.31539 |
|---|---|
| Unit Price with VAT: | £1.57847 |

