
81044/6-0-2 | |
|---|---|
DigiKey Part Number | 81044/6-0-2-ND |
Manufacturer | |
Manufacturer Product Number | 81044/6-0-2 |
Description | HOOK-UP STRND 1/0AWG 600V RED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 1045/30 Red 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.508" (12.90mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 1045/30 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £16.16758 | £8,083.79 |
| Unit Price without VAT: | £16.16758 |
|---|---|
| Unit Price with VAT: | £19.40110 |

