



5-1617787-2 | |
|---|---|
DigiKey Part Number | 5-1617787-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617787-2 |
Description | RELAY 4PDT 5A 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 400 Ohms |
Coil Current 70 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £215.84100 | £2,158.41 |
| Unit Price without VAT: | £215.84100 |
|---|---|
| Unit Price with VAT: | £259.00920 |

