
5-1532017-2 | |
|---|---|
DigiKey Part Number | 5-1532017-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1532017-2 |
Description | CONN MICRO-D PLUG 30P WIRE LEADS |
Customer Reference | |
Detailed Description | 30 Position D-Type, Micro-D Plug, Male Pins Connector |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Wire Leads |
Part Status Obsolete | Shell Material, Finish Metal, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |

