2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-22-9/96CS2275

DigiKey Part Number
A132099-100-ND
Manufacturer
Manufacturer Product Number
44A0121-22-9/96CS2275
Description
CABLE 2COND 22AWG BLU/WH 100'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Diameter
0.094" (2.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Jacket Color
Blue, White
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Base Product Number
Conductor Strand
19/34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG BLU/WH
In-Stock: 0
Unit Price: £0.46953
CABLE 2COND 22AWG BLU/WH 1'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLU/WH 5'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLU/WH 25'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLU/WH 50'
In-Stock: 0
Unit Price: