
44A0121-22-9/96CS2275 | |
|---|---|
DigiKey Part Number | A132099-ND |
Manufacturer | |
Manufacturer Product Number | 44A0121-22-9/96CS2275 |
Description | CABLE 2COND 22AWG BLU/WH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Blue, White |
Cable Type | Voltage 600 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Spool Size 5000.0' (1524.0m) |
Conductor Strand 19/34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.46953 | £2,347.65 |
| Unit Price without VAT: | £0.46953 |
|---|---|
| Unit Price with VAT: | £0.56344 |






