



4-1617787-3 | |
|---|---|
DigiKey Part Number | 4-1617787-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617787-3 |
Description | RELAY DPDT 5A 6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617787-3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 25 Ohms |
Coil Current 240 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £213.86417 | £2,566.37 |
| Unit Price without VAT: | £213.86417 |
|---|---|
| Unit Price with VAT: | £256.63700 |

