Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




3-1617784-0 | |
|---|---|
DigiKey Part Number | 3-1617784-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617784-0 |
Description | FCA-210-1015L=M83536/10-015L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617784-0 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 150 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617788-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-0-ND | £192.57600 | Parametric Equivalent |
| 1-1617788-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-1-ND | £192.57600 | Parametric Equivalent |
| 1617788 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617788-ND | £192.57600 | Parametric Equivalent |
| 1617788-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617788-1-ND | £192.57600 | Parametric Equivalent |
| 1617788-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617788-2-ND | £185.94900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £180.79100 | £5,423.73 |
| Unit Price without VAT: | £180.79100 |
|---|---|
| Unit Price with VAT: | £216.94920 |


