Image for 1617020-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617020-5

DigiKey Part Number
1617020-5-ND
Manufacturer
Manufacturer Product Number
1617020-5
Description
FW1201G04 = 2020 FW RELAY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
13.5 VDC
Packaging
Bulk
Must Release Voltage
1.47 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Relay Type
Coil Current
39.3 mA
Coil Resistance
675 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
14£193.23500£2,705.29
Unit Price without VAT:£193.23500
Unit Price with VAT:£231.88200

Other Suppliers on DigiKey

5In Stock
Ships from WEC