
1-1617342-3 | |
|---|---|
DigiKey Part Number | 1-1617342-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617342-3 |
Description | FW1206G01=M5757/10-044 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617342-3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.47 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Relay Type |
Coil Current 39.3 mA | Coil Resistance 675 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £178.84600 | £2,682.69 |
| Unit Price without VAT: | £178.84600 |
|---|---|
| Unit Price with VAT: | £214.61520 |

