Similar
Similar
Similar

ZJYS81R5-2PL51T-G01 | |
|---|---|
DigiKey Part Number | 445-2223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZJYS81R5-2PL51T-G01 |
Description | CMC 500MA 2LN 2KOHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 10 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.236" L x 0.354" W (6.00mm x 9.00mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Impedance @ Frequency 2 kOhms @ 10 MHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT45B-510-2P-TL003 | TDK | 53,388 | 445-3958-1-ND | £1.13000 | Similar |
| B82793S0513N201 | TDK | 19,395 | 495-1869-1-ND | £1.14000 | Similar |
| DR331-513AE | Bourns Inc. | 63,151 | DR331-513AECT-ND | £0.73000 | Similar |













