
B82793S0513N201 | |
|---|---|
DigiKey Part Number | 495-1869-2-ND - Tape & Reel (TR) 495-1869-1-ND - Cut Tape (CT) 495-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793S0513N201 |
Description | CMC 51UH 800MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 140mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793S0513N201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 140mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.93800 | £9.38 |
| 25 | £0.86800 | £21.70 |
| 50 | £0.81860 | £40.93 |
| 100 | £0.77170 | £77.17 |
| 250 | £0.71392 | £178.48 |
| 500 | £0.67318 | £336.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.56577 | £848.65 |
| 3,000 | £0.54333 | £1,629.99 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |











