
VLS6045AF-8R2M | |
|---|---|
DigiKey Part Number | 445-VLS6045AF-8R2MTR-ND - Tape & Reel (TR) 445-VLS6045AF-8R2MCT-ND - Cut Tape (CT) 445-VLS6045AF-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-8R2M |
Description | FIXED IND 8.2UH 3.7A 42 MOHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23100 | £2.31 |
| 100 | £0.19010 | £19.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15408 | £231.12 |
| 3,000 | £0.14529 | £435.87 |
| 4,500 | £0.14038 | £631.71 |
| 7,500 | £0.13445 | £1,008.37 |
| 10,500 | £0.13068 | £1,372.14 |
| 15,000 | £0.12680 | £1,902.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

