RLF7030T-6R8M2R8-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 13,259
Unit Price: £0.67000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 44.76mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7030T-6R8M2R8-T

DigiKey Part Number
445-16652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF7030T-6R8M2R8-T
Description
FIXED IND 6.8UH 2.8A 44.76 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 44.76mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7030T-6R8M2R8-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
44.76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes