Direct

MEM2012T25R0 | |
|---|---|
DigiKey Part Number | 445-2136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012T25R0 |
Description | FILTER LC(T) 25MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 150 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012T25R0 Models |
Category | Attenuation Value 20dB @ 80MHz ~ 1GHz |
Manufacturer TDK | Current 150 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 25MHz (Cutoff) | Height 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012S25R0T001 | TDK | 133,557 | 445-6199-1-ND | £0.30000 | Direct |


