


MEM2012S25R0T001 | |
|---|---|
DigiKey Part Number | 445-6199-2-ND - Tape & Reel (TR) 445-6199-1-ND - Cut Tape (CT) 445-6199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012S25R0T001 |
Description | FILTER LC(T) 25MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012S25R0T001 Models |
Category | Attenuation Value 30dB @ 70MHz ~ 2GHz |
Manufacturer TDK | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 25MHz (Cutoff) | Height 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21000 | £2.10 |
| 25 | £0.19320 | £4.83 |
| 50 | £0.18160 | £9.08 |
| 100 | £0.17070 | £17.07 |
| 250 | £0.15744 | £39.36 |
| 500 | £0.14808 | £74.04 |
| 1,000 | £0.13929 | £139.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11973 | £478.92 |
| 8,000 | £0.11262 | £900.96 |
| 12,000 | £0.10866 | £1,303.92 |
| 20,000 | £0.10387 | £2,077.40 |
| 28,000 | £0.10083 | £2,823.24 |
| 40,000 | £0.09770 | £3,908.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |










