MCZ1210CH900L2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 19,370
Unit Price: £0.33000
Datasheet
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210CH900L2

DigiKey Part Number
445-MCZ1210CH900L2TR-ND - Tape & Reel (TR)
445-MCZ1210CH900L2CT-ND - Cut Tape (CT)
445-MCZ1210CH900L2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210CH900L2
Description
CMC 100MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
MCZ1210CH900L2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes