
MCZ1210CH900CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210CH900CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210CH900CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210CH900CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210CH900CPTA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27300 | £2.73 |
| 25 | £0.25240 | £6.31 |
| 50 | £0.23780 | £11.89 |
| 100 | £0.22420 | £22.42 |
| 250 | £0.20732 | £51.83 |
| 500 | £0.19550 | £97.75 |
| 1,000 | £0.18432 | £184.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16230 | £649.20 |
| 8,000 | £0.15306 | £1,224.48 |
| 12,000 | £0.14790 | £1,774.80 |
| 20,000 | £0.14166 | £2,833.20 |
| 28,000 | £0.13770 | £3,855.60 |
| 40,000 | £0.13755 | £5,502.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


