Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26C0G1H104JN006 | |
|---|---|
DigiKey Part Number | FK26C0G1H104JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26C0G1H104JN006 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G1H104JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G2A104JNT06 | TDK | 0 | 445-173308-1-ND | £1.12000 | Similar |
| FA26C0G1H104JNU00 | TDK | 402 | 445-181147-ND | £0.73000 | Parametric Equivalent |
| FA26C0G1H104JNU06 | TDK | 0 | FA26C0G1H104JNU06-ND | £0.24759 | Parametric Equivalent |
| FG26C0G1H104JNT00 | TDK | 5,441 | 445-181750-ND | £0.61000 | Parametric Equivalent |
| FG26C0G1H104JNT06 | TDK | 2,735 | 445-173396-1-ND | £0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20669 | £413.38 |
| Unit Price without VAT: | £0.20669 |
|---|---|
| Unit Price with VAT: | £0.24803 |







