Direct
Similar
Similar
Similar

FK24X7S2A334KR006 | |
|---|---|
DigiKey Part Number | FK24X7S2A334KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7S2A334KR006 |
Description | CAP CER 0.33UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7S2A334KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7S2A334KRT06 | TDK | 2,000 | 445-173389-1-ND | £0.41000 | Direct |
| FG20X7T2E334KNT06 | TDK | 1,135 | 445-173305-1-ND | £0.79000 | Similar |
| FG22X7R2E334KNT06 | TDK | 764 | 445-173322-1-ND | £0.79000 | Similar |
| FG26X7R2A334KNT06 | TDK | 524 | 445-173446-1-ND | £0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10467 | £209.34 |
| Unit Price without VAT: | £0.10467 |
|---|---|
| Unit Price with VAT: | £0.12560 |




