
FG24X7S2A334KRT06 | |
|---|---|
DigiKey Part Number | 445-173389-1-ND - Cut Tape (CT) 445-173389-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A334KRT06 |
Description | CAP CER 0.33UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A334KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25100 | £2.51 |
| 50 | £0.18880 | £9.44 |
| 100 | £0.16950 | £16.95 |
| 500 | £0.13718 | £68.59 |
| 1,000 | £0.12716 | £127.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11554 | £231.08 |
| 4,000 | £0.10896 | £435.84 |
| 6,000 | £0.10567 | £634.02 |
| 10,000 | £0.10202 | £1,020.20 |
| 14,000 | £0.09988 | £1,398.32 |
| 20,000 | £0.09783 | £1,956.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

