
FG28X7R1H473KNT00 | |
|---|---|
DigiKey Part Number | 445-FG28X7R1H473KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H473KNT00 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H473KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G1H473JNT00 | TDK | 373 | 445-FG26C0G1H473JNT00-ND | £0.50000 | Similar |
| FG28X7S2A473KRT00 | TDK | 236 | 445-FG28X7S2A473KRT00-ND | £0.24000 | Similar |
| FK20C0G1H473JN000 | TDK | 260 | 445-FK20C0G1H473JN000-ND | £0.64000 | Similar |
| FK20C0G2A473JN000 | TDK | 1,903 | 445-FK20C0G2A473JN000-ND | £0.79000 | Similar |
| FK24X7R2A473KN000 | TDK | 1,298 | 445-FK24X7R2A473KN000-ND | £0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09800 | £0.98 |
| 50 | £0.07020 | £3.51 |
| 100 | £0.06180 | £6.18 |
| 500 | £0.04758 | £23.79 |
| 1,000 | £0.04317 | £43.17 |
| 2,500 | £0.03854 | £96.35 |
| 5,000 | £0.03575 | £178.75 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

