Upgrade
Similar
Parametric Equivalent

FA28X8R1H472KNU06 | |
|---|---|
DigiKey Part Number | 445-174291-1-ND - Cut Tape (CT) 445-174291-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R1H472KNU06 |
Description | CAP CER 4700PF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1H472KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X8R2A472KNU06 | TDK | 0 | 445-175052-1-ND | £0.27000 | Upgrade |
| FA28NP01H472JNU06 | TDK | 3,376 | 445-180780-1-ND | £0.32000 | Similar |
| FA28X8R1H472KNU00 | TDK | 0 | FA28X8R1H472KNU00-ND | £0.06286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08490 | £8.49 |
| 500 | £0.06628 | £33.14 |
| 1,000 | £0.06055 | £60.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05424 | £108.48 |
| 4,000 | £0.05048 | £201.92 |
| 6,000 | £0.04859 | £291.54 |
| 10,000 | £0.04650 | £465.00 |
| 14,000 | £0.04528 | £633.92 |
| 20,000 | £0.04411 | £882.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |



