
FA28X8R1E224KRU06 | |
|---|---|
DigiKey Part Number | 445-175059-1-ND - Cut Tape (CT) 445-175059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R1E224KRU06 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1E224KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26X8R1H224KNU06 | TDK | 2,575 | 445-180703-1-ND | £0.33000 | Upgrade |
| FA26X8R2A224KRU06 | TDK | 1,925 | 445-175047-1-ND | £0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17100 | £1.71 |
| 50 | £0.12620 | £6.31 |
| 100 | £0.11240 | £11.24 |
| 500 | £0.08906 | £44.53 |
| 1,000 | £0.08186 | £81.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07377 | £147.54 |
| 4,000 | £0.06903 | £276.12 |
| 6,000 | £0.06666 | £399.96 |
| 10,000 | £0.06403 | £640.30 |
| 14,000 | £0.06250 | £875.00 |
| 20,000 | £0.06102 | £1,220.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

